
2.4GHz omnidirectional antenna with SMA connector mounting. Features a 50 Ohm impedance and a VSWR of 2, operating across a frequency range of 2.4GHz to 2.5GHz. This general-purpose antenna has a height of 7.76 inches and a 6.6-inch cable length, terminated with an SMA connector. Supplied in bulk packaging.
Pulse W1038 technical specifications.
| Package/Case | SMA |
| Frequency | 2.4GHz |
| Height | 7.76inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
