
Dual-band omnidirectional antenna with 2dBi gain, operating across 2500MHz and 5900MHz frequencies. Features a 50 Ohm impedance and a VSWR of 2. Designed with an SMA connector for easy mounting, this antenna has a diameter of 13mm and a length of 143mm. It is lead-free and supplied in bulk packaging.
Pulse W1043 technical specifications.
| Package/Case | SMA |
| Diameter | 13mm |
| Frequency | 5GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 143mm |
| Max Frequency | 5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W10 |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
