
External 2.4GHz wireless antenna featuring 50 Ohm impedance and a single band operation. This component offers a minimum frequency of 2.4GHz with a length of 82.5mm and a height of 3.248 inches. Designed for connector mounting, it is supplied in bulk packaging.
Pulse W1049B050 technical specifications.
| Height | 3.248inch |
| Impedance | 50R |
| Length | 82.5mm |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse W1049B050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
