
Omnidirectional antenna operating at 900MHz, with a frequency range of 868MHz to 928MHz. Features a 50 Ohm impedance and a VSWR of 2.5. This general-purpose antenna utilizes an SMA connector for mounting and termination, suitable for surface mount applications. Its operating temperature range spans from -40°C to 85°C.
Pulse W1063 technical specifications.
| Package/Case | SMA |
| Frequency | 900MHz |
| Height | 7.673inch |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector, Surface Mount |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
