The W1095 is a high-performance external antenna designed for 2.4 GHz ISM band applications including WiFi, Bluetooth, and ZigBee. It features a compact design with an IP65 rating for protection against water and dust, making it suitable for both indoor and outdoor environments. The antenna utilizes an SMA Male connector and provides vertical polarization with a gain of 1 dBi.
Pulse W1095 technical specifications.
| Frequency Range | 2.4 - 2.5GHz |
| Gain | 1dBi |
| Nominal Impedance | 50Ohms |
| VSWR | 2.5:1Ratio |
| Polarization | Vertical |
| Connector Type | SMA Male |
| Ingress Protection | IP65IP Rating |
| Length | 50.69mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | +85°C |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1095 to view detailed technical specifications.
No datasheet is available for this part.