The W1095K is an external antenna designed for 2.4GHz ISM band applications including WiFi, Bluetooth, ZigBee, and Thread. It features a compact blade-style design with an SMA Male connector and is rated IP65 for protection against dust and water ingress. The antenna provides a 1 dBi gain and operates within a temperature range of -40 to +85 degrees Celsius.
Pulse W1095K technical specifications.
| Minimum Frequency | 2.4GHz |
| Maximum Frequency | 2.5GHz |
| Gain | 1dBi |
| Impedance | 50Ohms |
| VSWR | 2.5:1ratio |
| Ingress Protection | IP65IP Rating |
| Termination Style | SMA Male |
| Length | 50.69mm |
| Maximum Operating Temperature | 85C |
| Minimum Operating Temperature | -40C |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1095K to view detailed technical specifications.
No datasheet is available for this part.