
Penta-band antenna with RP-SMA connector termination, operating at 2.17GHz. Features a 50-ohm impedance and a -6dB return loss. This general-purpose antenna is designed for connector mounting with an SMA package/case. It offers two frequency bands and a height of 1.949 inches.
Pulse W1902 technical specifications.
| Package/Case | SMA |
| Frequency | 2.17GHz |
| Height | 1.949inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -6dB |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
