Pulse W1910 technical specifications.
| Package/Case | SMA |
| Height | 1.929inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -6dB |
| Termination | SMA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.