Pulse W1911 technical specifications.
| Package/Case | SMA |
| Frequency | 2.17GHz |
| Height | 1.929inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -6dB |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
