Pulse W1920G0915 technical specifications.
| Package/Case | SMA |
| Frequency | 2.17GHz |
| Height | 0.197inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 3W |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1920G0915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
