Sign in to ask questions about the Pulse W3001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W3001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Gain | 1.5dB |
| Height | 0.157inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 2.4835GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Return Loss | -6dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
