
Dual-band ceramic antenna for 2.4835GHz and 5850MHz operation, featuring 4.2dBi gain. This surface-mount (SMD/SMT) component offers 50 Ohm impedance and a return loss of -10dB. Designed for solder termination, it measures 10mm in length, 3.2mm in width, and 0.059 inches in height, with an operating temperature range of -40°C to 85°C.
Pulse W3006 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5GHz |
| Height | 0.059inch |
| Impedance | 50R |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
