
Compact ceramic SMD antenna operating at 2.4GHz, featuring a 50-ohm impedance and a return loss of -8dB. This surface mount component offers a 2-pin termination for solder connection, with dimensions of 3.2mm length, 1.6mm width, and 0.043-inch height. Designed for single-band operation, it is packaged in tape and reel and is RoHS compliant.
Pulse W3008 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -8dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
