
Surface mount ceramic antenna operating at 2.4GHz with a 2.2dBi gain. Features a 50-ohm impedance, -11dB return loss, and a 3-pin SMD package for solder termination. This single-band antenna measures 3.2mm in length, 1.6mm in width, and 0.043 inches in height, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Pulse W3008C technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
