
Surface mount ceramic antenna operating at 1.575GHz with 3.7dB gain. Features a 50 Ohm impedance and -16dB return loss. This 2-pin component is housed in a CSMD package with dimensions of 3.2mm length, 1.6mm width, and 0.043inch height. Designed for solder termination, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse W3011A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Frequency | 1.575GHz |
| Height | 0.043inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3011A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
