
Surface mount chip antenna operating at 868-870MHz with a center frequency of 869MHz. Features a 50 Ohm impedance and a return loss of -10dB. Compact 10mm x 3.2mm x 4mm case size, with a height of 0.157 inches. Designed for solder termination and operates within a temperature range of -40°C to 85°C.
Pulse W3013 technical specifications.
| Package/Case | CSMD |
| Frequency | 870MHz |
| Height | 0.157inch |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 870MHz |
| Min Frequency | 868MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Termination | Solder |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
