
The Pulse W3018 is a chip antenna designed for surface mount applications. It operates within the 902-928MHz frequency range and features an impedance of 50R. The antenna is available in bulk packaging with 3000 units per package. It is suitable for use in RF and wireless applications, including those requiring high return loss of -10dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse W3018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.043inch |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Return Loss | -10dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
