This chip antenna features a 50 ohm impedance and operates within the frequency range of 1.92 to 2.17 GHz. It is designed for surface mount applications and is available in bulk packaging with 3000 units per package. The antenna has a height of 0.079 inch and does not undergo radiation hardening. It is suitable for use in RF and wireless applications.
Sign in to ask questions about the Pulse W3040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W3040 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.079inch |
| Impedance | 50R |
| Max Frequency | 2.17GHz |
| Min Frequency | 1.92GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.