Sign in to ask questions about the Pulse W3127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse W3127 technical specifications.
| Frequency | 435MHz |
| Height | 0.276inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Frequency | 435MHz |
| Min Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Return Loss | -15dB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
