
Pulse W3530 technical specifications.
| Frequency | 2.17GHz |
| Height | 6mm |
| Impedance | 50R |
| Length | 40mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse W3530 to view detailed technical specifications.
No datasheet is available for this part.