
Penta-band antenna, 150mm length, featuring U.FL termination. Operates across a frequency range of 824MHz to 2.17GHz, with a primary frequency of 900MHz and a gain of 3.9dB. Impedance is 50 Ohms, with a VSWR of 3 and return loss of -6dB. Designed for surface mounting with adhesive, this RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Pulse W3538B0150 technical specifications.
| Frequency | 900MHz |
| Gain | 3.9dB |
| Height | 0.028inch |
| Impedance | 50R |
| Input Impedance | 50R |
| Max Frequency | 2.17GHz |
| Min Frequency | 824MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Adhesive |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | -6dB |
| RoHS Compliant | Yes |
| Termination | Cable |
| VSWR | 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse W3538B0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.