
The W4150GG5000 is a chip antenna with a frequency of 1.57542GHz and 50R impedance. It has a height of 0.32inch and is mounted via adhesive. The antenna is packaged in bulk quantities of 250 units per package. It is not radiation hardened.
Pulse W4150GG5000 technical specifications.
| Package/Case | SMA |
| Frequency | 1.57542GHz |
| Height | 0.32inch |
| Impedance | 50R |
| Mount | Adhesive |
| Number of Bands | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W4150GG5000 to view detailed technical specifications.
No datasheet is available for this part.