
External outdoor antenna operating within the 2.4 GHz to 2.5 GHz frequency range. Features a 50 Ohm impedance and SMA termination for reliable connectivity. Rated IP65 for environmental protection, this single-band antenna offers a return loss of -10dB. Its robust design is suitable for outdoor applications.
Pulse W5001 technical specifications.
| Height | 5.041inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Return Loss | -10dB |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Pulse W5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
