The W6112B0100 is a high-efficiency multi-band flexible printed circuit (FPC) antenna designed for cellular 4G LTE applications. It features an adhesive mounting type for internal integration into devices. The antenna supports a wide frequency range spanning from 698MHz to 3600MHz, covering major cellular bands including GSM, WCDMA, and LTE. It is terminated with an IPEX MHF1 (U.FL compatible) connector on a 100mm micro-coaxial cable.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 698-960, 1428-1510, 1559-1610, 1695-2200, 2300-2700, 3400-3600MHz |
| Gain | 4.6dBi |
| Return Loss | -6dB |
| Power Rating | 3W |
| Impedance | 50Ohm |
| Mounting Type | Adhesive |
| Cable Length | 100mm |
| Termination | U.FL (UMCC), IPEX MHF1 |
| RoHS | Compliant |
| ECCN | EAR99 |