The W7013 is a Near Field Communication (NFC) flexible antenna specifically designed for applications requiring a thin, flexible form factor. Operating at 13.56 MHz, this FPC antenna is optimized for integration into mobile devices, payment terminals, and access control systems. It features a peel-and-stick adhesive backing for easy mounting on the inside of device plastic covers and uses gold-plated contact pads for connection to the main PCB.
Pulse W7013 technical specifications.
| Frequency | 13.56MHz |
| Inductance | 1.3μH |
| Resistance @ 13.56 MHz | 1.7Ohm |
| Self Resonant Frequency | 73MHz |
| Q-Factor | 65 |
| Length | 25mm |
| Width | 25mm |
| Thickness | 0.19mm |
| RoHS | Compliant |
No datasheet is available for this part.