
Low-loss mini-coax jumper cable assembly with SMA female bulkhead connector to I‑PEX MHF4 right‑angle plug on Ø0.81 mm black coax. Cable length is 200 mm (overall length 216 mm). Nominal impedance is 50 ±2 Ω with operation from 0 to 7.1 GHz. Maximum operating voltage is 1000 V. Operating temperature range is −40 to +85 °C. RoHS compliant. Weight approximately 3.3 g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse W9017BD0200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency range | 0 to 7.1GHz |
| Nominal impedance | 50 ±2Ω |
| Overall impedance | 50Ω |
| Operating temperature | -40 to +85°C |
| Max operating voltage | 1000V |
| Cable outer diameter | 0.81mm |
| Cable length | 200mm |
| Overall length | 216mm |
| Color | Black |
| Weight | 3.3g |
| Connector A | SMA Female Jack, panel mount, bulkhead (front side nut) |
| Connector B | I-PEX MHF4 plug, right angle |
| Return loss at SMA port | ≤ -10 (max)dB |
| Return loss at MHF4 port | ≤ -10 (max)dB |
| Attenuation @ 1 GHz | 0.77dB |
| Attenuation @ 2 GHz | 1.10dB |
| Attenuation @ 3 GHz | 1.43dB |
| Attenuation @ 6 GHz | 2.23dB |
| Attenuation @ 7 GHz | 2.65dB |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Pulse W9017BD0200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.