Sign in to ask questions about the Purdy AND-TFT-35PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Purdy AND-TFT-35PA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 234pixel |
| Resolution (width) | 160pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND-TFT-35PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.