Sign in to ask questions about the Purdy AND1021ST-EO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Purdy AND1021ST-EO technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND1021ST-EO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
