Sign in to ask questions about the Purdy AND12C285-DHB-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Purdy AND12C285-DHB-KIT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND12C285-DHB-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
