Sign in to ask questions about the Purdy AND1781MST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Purdy AND1781MST technical specifications.
| Package/Case | 127 |
| Logic Function | AND GATE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND1781MST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
