Purdy AND185HOP technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Diameter | 5mm |
| Lens Color | Clear |
| Logic Function | AND GATE |
| Luminous Intensity | 11750mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 125mW |
| Viewing Angle | 6° |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND185HOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.