Sign in to ask questions about the Purdy AND2307SAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Purdy AND2307SAL technical specifications.
| Logic Function | AND GATE |
| Luminous Intensity | 7.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Purdy AND2307SAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
