
Display, LCD; 116 mm H x 37 mm W x 11 mm D; 5 V (Typ.)
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Logic Function | AND GATE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
