
The AND5YA is a yellow LED with a round lens and a diameter of 1.8mm. It has a forward current rating of 20mA and a power dissipation of 100mW. The LED operates within a temperature range of -40°C to 85°C. It is available in surface mount packaging and is compliant with Reach SVHC regulations, although the exact status is unknown.
Purdy AND5YA technical specifications.
| Color | Yellow |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Lens Style | Round |
| Logic Function | AND GATE |
| Luminous Intensity | 625mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 30° |
| Wavelength | 589nm |
| RoHS | Not Compliant |
Download the complete datasheet for Purdy AND5YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.