
Fan; DC; 12V; 0.44A; 120x120x38mm; Sq; 125CFM; 52dBA; 250g; Leadwires
Purdy PO125-12D-1238B-2(EA) technical specifications.
| Airflow | 125CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise Level | 52dBA |
| DC Rated Voltage | 12V |
| Weight | 250g |
| RoHS | Not Compliant |
No datasheet is available for this part.