Fan; DC; 24V; 140mA; 120x120x38mm; Sq; 125CFM; 52dBA; Leadwires
Purdy PO125-24D-1238B-2 technical specifications.
| Airflow | 125CFM |
| Bearing Type | Ball |
| Material | Plastic |
| Noise Level | 52dBA |
| DC Rated Voltage | 24V |
| Weight | 250g |
| RoHS | Compliant |
No datasheet is available for this part.