Tweeter Titanium Horn Driver Bolt On Compression 250W Rms
Pyle PDB512 technical specifications.
| Height | 3.25inch |
| Length | 5.5inch |
| Mount | Bolt |
| Weight | 5.05lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PDB512 to view detailed technical specifications.
No datasheet is available for this part.