Laptop Computer Stand For Dj With Shelf; Accessory Type: stand; Load Capacity: 8Lb; Product Range: -
Checking distributor stock and pricing after the page loads.
Pyle PLPTS26 technical specifications.
| Height | 2inch |
| Length | 11.5inch |
| Weight | 4.85lb |
| Width | 8.5inch |
| RoHS | Compliant |
No datasheet is available for this part.