Cable Snake 8 Channel 20 Male to Male Rca Unbalanced
Pyle PPSN825 technical specifications.
| Height | 2inch |
| Length | 12.5inch |
| Weight | 2.73lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pyle PPSN825 to view detailed technical specifications.
No datasheet is available for this part.