
64K-bit asynchronous SRAM chip, 8K x 8 configuration, featuring a 10ns maximum access time. This surface-mount component operates at a typical 5V supply voltage, with a voltage range of 4.5V to 5.5V. Housed in a 28-pin SOJ package with J-lead configuration, it offers a 13-bit address bus and a maximum operating current of 190mA. Designed for a temperature range of -40°C to 85°C.
Pyramid P4C164-10JILF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.41(Min) |
| Seated Plane Height (mm) | 3.76(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Kbit |
| Address Bus Width | 13bit |
| Maximum Access Time | 10ns |
| Timing Type | Asynchronous |
| Density in Bits | 65536bit |
| Maximum Operating Current | 190mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 8K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3DTT2 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Pyramid P4C164-10JILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.