Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PYRAMID
PA105
Datasheet
Pyramid
PA105
Volume Production
PA105
PA105
Resistance
8R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Black
ELV
Compliant
Height
5inch
Lead Free
Lead Free
Length
14inch
Resistance
8R
Weight
9.32lb
Width
11.25inch
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account