Switch; Pushbutton; SPST; ON-OFF; Metal Round Plunger; 20A; 125VAC; Wire Leads
Pyramid PA305 technical specifications.
| Contact Current Rating | 20A |
| Height | 9.5inch |
| Length | 24inch |
| Weight | 27lb |
| Width | 18inch |
| RoHS | Not Compliant |
No datasheet is available for this part.