SENSOR, THERMOCOUPLE, K; Lead Length: 500mm; Thermocouple Type: K; Temperature Sensing Range: 0°C to +1150°C; SVHC:...
Pyro Controle L220652-014 technical specifications.
| Lead Length | 500mm |
| Min Operating Temperature | 0°C |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.