
Pyro Controle LR04830-004 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pyro Controle LR04830-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
