The QC5A25.0000F12B12 is a surface mount crystal oscillator from Qantek with a frequency of 25MHz and a stability of 20ppm. It has a frequency tolerance of 10ppm and a series resistance of 50 ohms. The oscillator measures 1mm in height, 5mm in length, and 3.2mm in width. It operates over a temperature range of -40°C to 85°C and has a load capacitance of 12 picofarads.
Qantek QC5A25.0000F12B12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.