
The QCP920.0000F18B35R is a surface mount crystal oscillator from Qantek with a frequency of 20MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 18pF. The oscillator measures 3.7mm in height, 12.5mm in length, and 4.6mm in width. It operates within a temperature range of 40°C to 85°C.
Sign in to ask questions about the Qantek QCP920.0000F18B35R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qantek QCP920.0000F18B35R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.7mm |
| Length | 12.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Mount | Surface Mount |
| Series Resistance | 60R |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QCP920.0000F18B35R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
