Sign in to ask questions about the Qantek QTP832.76812B20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qantek QTP832.76812B20R technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Length | 8.7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series Resistance | 50kR |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QTP832.76812B20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.