Sign in to ask questions about the Qantek QX14T50B7.372800B50TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qantek QX14T50B7.372800B50TT technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 50ppm |
| Height | 5.08mm |
| Length | 20.8mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Voltage | 5V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QX14T50B7.372800B50TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.