Sign in to ask questions about the Qantek QX233A48.00000B15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qantek QX233A48.00000B15M technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.95mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 40°C |
| Voltage | 3.3V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Qantek QX233A48.00000B15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
