Qmax is a manufacturer of electronic components, specializing in a range of products for various industries.

CUTTER, 5/8; Punch Type:Round; Punch Size:15.88mm; External Diameter:5/8; Punch Tool Type:Hole; Tip Size:0.625
CUTTER, 1 1/16"
CUTTER, 25.0MM
QMAMT
CUTTER, SQUARE, 19.0MM - SVHC:No SVHC (19-Dec-2011); Punch Tool Type:Hole;
CUTTER, ROUND, 75.0MM
Q-MAX 224925 PUNCH, HOLE, 19.0MM DIAMETER
Q-MAX 024937 CUTTER, 7/8"
PUNCH, HOLE, ROUND, 16MM
Q-MAX 024935 CUTTER, 3/4"
Q-MAX 224924 PUNCH, HOLE, 14.0MM DIAMETER
CUTTER, 1 1/4" - SVHC:No SVHC (19-Dec-2011); External Diameter:1.1/4"; Punch Tool Type:Hole; Tip Size:1.25";
Q-MAX 024968 PUNCH, HOLE, 37.5MM DIAMETER
CUTTER, 22.5MM - SVHC:No SVHC (19-Dec-2011); External Diameter:22.5mm; Punch Tool Type:Hole; Tip Size:22.5mm;
QMA275M
Q-MAX 024971 PUNCH, HOLE, 50.0MM DIAMETER
Q-MAX 224937 CUTTER, ROUND, 31.0MM
CUTTER, 27.5MM
SHEET METAL PUNCH, 20.0MM
Q-MAX 224945 CUTTER, ROUND, 60.0MM